
32-bit SuperH RISC microcontroller featuring 128KB EPROM, operating at a maximum frequency of 28MHz with a 5V nominal supply voltage (4.5V to 5.5V range). This surface-mount component utilizes CMOS technology and is housed in a 144-pin PQFP (FQFP) square flatpack package with a 0.5mm terminal pitch and gull wing terminals. It offers 106 I/O lines and operates within a temperature range of -20°C to 75°C, with a peak reflow temperature of 260°C for a maximum of 20 seconds. The component is RoHS compliant and has a moisture sensitivity level of 3.
Sign in to ask questions about the Renesas HD6477043AF28V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD6477043AF28V technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G144 |
| JESD-609 Code | e6 |
| Length | 20mm |
| Max Frequency | 28MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 106 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 28.7RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6477043AF28V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
