16-bit Flash microcontroller featuring 10MHz operation and 66 I/O lines. This CMOS device operates from a 2.7V to 3.6V supply, with a nominal 3V requirement, and a maximum supply current of 120mA. Encased in a 12mm square, 1.2mm high TFQFP package with 0.5mm terminal pitch, it supports surface mounting and operates within a commercial extended temperature range of -20°C to 75°C. The component is RoHS compliant with tin terminal finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD64F2134AVTF10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e6 |
| Length | 12mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 66 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 10RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F2134AVTF10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.