20MHz, 16-bit CMOS microcontroller featuring 66 I/O lines. Operates from a 4.5V to 5.5V supply range with a nominal 5V, consuming a maximum of 100mA. Packaged in an 80-pin PQFP (Plastic Quad Flatpack) with a 0.65mm terminal pitch, measuring 14mm x 14mm with a seated height of 3.05mm. Commercial extended temperature grade, suitable for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD64F2138FA20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e0 |
| Length | 14mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 66 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64F2138FA20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.