
16-bit CMOS microcontroller featuring a 20MHz maximum operating frequency and 82 I/O lines. This surface-mount device operates within a 4.5V to 5.5V supply voltage range, with a nominal supply voltage of 5V. It is housed in a 100-pin PQFP package with a 0.5mm terminal pitch, measuring 14mm x 14mm with a 3.05mm maximum seated height. The operating temperature range is -20°C to 75°C, and it has a maximum supply current of 100mA.
Renesas HD64F2144FA20 technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G100 |
| JESD-609 Code | e0 |
| Length | 14mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 82 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 10RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64F2144FA20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
