The HD64F2148AFA20-V is a 128KB FLASH microcontroller from Renesas, operating within a temperature range of -20°C to 75°C. It features 74 programmable I/O and 5V operating supply voltage. The device supports I2C and SCI interfaces, with a maximum frequency of 20MHz. The PQFP package is lead-free and suitable for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD64F2148AFA20-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD64F2148AFA20-V technical specifications.
| Package/Case | PQFP |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of Programmable I/O | 74 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F2148AFA20-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.