The H8 H8S/2200 microcontroller from Renesas features a 16MHz operating frequency, 256KB of FLASH memory, and 20KB of RAM. It operates within a temperature range of -20°C to 75°C and is supplied with a voltage between 2.7V and 3.6V. The device is available in a TQFP package and is suitable for surface mount applications. It includes peripherals such as a power-on reset, pulse width modulation, and a watchdog timer, as well as DMA support. The H8 H8S/2200 is a member of the H8 series and is not radiation hardened.
Renesas HD64F2215TE16 technical specifications.
| Access Time | 16us |
| Package/Case | TQFP |
| Frequency | 16MHz |
| Interface | USB, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 68 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 20KB |
| Series | H8® H8S/2200 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.