16-bit/32-bit H8S CISC microcontroller featuring 256KB Flash memory and 82 I/O lines. Operates with a 2.7V to 3.6V supply voltage range, nominal 3V, and a maximum frequency of 13.5MHz. Housed in a 100-pin TFQFP square plastic package with gull wing terminals and a 0.5mm terminal pitch. Suitable for surface mounting with a thin profile and fine pitch, operating within a commercial extended temperature range of -20°C to 75°C.
Renesas HD64F2238RTE6 technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | S-PQFP-G100 |
| JESD-609 Code | e0 |
| Length | 14mm |
| Max Frequency | 13.5MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 82 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Power Supplies | 3/3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 13.5RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64F2238RTE6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.