
The HD64F2328VF25 is a 64-bit microcontroller from Renesas with a QFP-128 package, operating on 3.3V power supplies and consuming up to 100mA of current. It is designed to function within a temperature range of -20°C to 70°C. The device is not RoHS compliant and has not been qualified. It features a CMOS technology and a gull wing terminal form with a 0.5mm pitch and quad terminal position.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | R-PQFP-G128 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 100mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP128,.63X.87,20 |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Power Supplies | 3/3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 25RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |