The HD64F2339EVFC25 is a 384KB FLASH microcontroller from Renesas, featuring 71 programmable I/O and 8 timers. It operates at a maximum frequency of 20MHz and has a maximum operating temperature of 85°C. The device is packaged in a PQFP and is supplied with a voltage of 5V. The microcontroller has a memory size of 384KB and 32KB of RAM, with a minimum operating temperature of -40°C.
Sign in to ask questions about the Renesas HD64F2339EVFC25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD64F2339EVFC25 technical specifications.
| Access Time | 25us |
| Package/Case | PQFP |
| Interface | SCI |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 71 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F2339EVFC25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.