20MHz, 16-bit CMOS microcontroller featuring 95 I/O lines. This surface-mount device operates within a 4.5V to 5.5V supply range, consuming a maximum of 69mA. Encased in a 14mm square, 1.2mm high TFQFP plastic package with a 0.4mm terminal pitch, it supports an industrial temperature grade from -40°C to 85°C. The component is RoHS compliant with tin terminal finish and a peak reflow temperature of 260°C for 20 seconds.
Renesas HD64F2357TE20V technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-609 Code | e6 |
| Length | 14mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 69mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 95 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.4mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.