The HD64F2357VF13I is a 16-bit SCI microcontroller from Renesas with 128KB of FLASH memory and 8KB of RAM. It operates at a maximum frequency of 13MHz and has a package type of PQFP. The device is designed to function within an operating temperature range of -40°C to 85°C. It features 87 programmable I/Os and 8 timers/counters. The microcontroller does not have radiation hardening capabilities and includes a watchdog timer.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Interface | SCI |
| Max Frequency | 13MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 87 |
| Number of Timers/Counters | 8 |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |