The HD64F2367VTE33WV is a 16-bit microcontroller from Renesas with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQFP-G120. The device is designed for industrial use and has a supply voltage range of 3 to 3.6 volts. It operates at a maximum clock frequency of 25 MHz and has 94 I/O lines, 16-bit external data bus width, and 24-bit address bus width. The microcontroller includes flash ROM programmability, PWM channels, ADC, DMA, and DAC channels.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 120 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 94 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 34 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |