
16-bit Flash Microcontroller (MCU) featuring a 34MHz speed and operating at 3.3V nominal supply voltage, with a range of 3V to 3.6V. This surface-mount device utilizes CMOS technology and is housed in a 144-pin LFQFP package (20x20mm, 1.7mm height, 0.5mm pitch). It offers 113 I/O lines and operates within a temperature range of -20°C to 75°C. RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD64F2378RVFQ34V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G144 |
| Length | 20mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 113 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 34RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F2378RVFQ34V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
