
The HD64F2378VFQ34V is a 512KB FLASH microcontroller with 96 I/Os, packaged in a lead-free LQFP. It features an external oscillator and supports I2C, IrDA, and SCI interfaces. The device operates over a temperature range of -20°C to 75°C and includes peripherals such as power-on reset, pulse width modulation, and watchdog timer, as well as direct memory access. The microcontroller is available in a tray packaging with 40 units per package.
Checking distributor stock and pricing after the page loads.
| Access Time | 34us |
| Package/Case | LQFP |
| Interface | I2C, IrDA, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 96 |
| Oscillator Type | External |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Series | H8® H8S/2300 |
| RoHS | Compliant |