16-bit microcontroller featuring an H8S/2600 CPU core. CMOS technology, QFP package (80-pin, square, 14mm x 14mm) with gull wing terminals on a 0.65mm pitch. Operates from a 4.5V to 5.5V supply voltage, with a nominal 5V requirement, and a maximum supply current of 75mA. Offers 43 I/O lines and a commercial temperature grade, operating between -20°C and 70°C. Surface mountable with REACH SVHC compliance.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | S-PQFP-G80 |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 75mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 43 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |