The HD64F2623FA20J is a 256KB FLASH microcontroller from Renesas, featuring 53 I/Os and a maximum operating frequency of 20MHz. It is packaged in a PQFP and has a maximum operating temperature of 85°C. The device includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer. It is suitable for use in a variety of applications, including automotive and industrial systems.
Sign in to ask questions about the Renesas HD64F2623FA20J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD64F2623FA20J technical specifications.
| Access Time | 20us |
| Package/Case | PQFP |
| Interface | CAN, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Series | H8® H8S/2600 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F2623FA20J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.