Sign in to ask questions about the Renesas HD64F2623FA20V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD64F2623FA20V technical specifications.
| Package/Case | PQFP |
| Frequency | 20MHz |
| Interface | CAN, SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F2623FA20V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.