16-bit microcontroller featuring an H8S/2600 CPU core, built with CMOS technology. Operates at a maximum frequency of 20MHz, with a supply voltage range of 3V to 3.6V. Offers 51 I/O lines and a 100-pin QFP package with gull wing terminals on a 0.5mm pitch. Suitable for industrial temperature ranges from -40°C to 85°C.
Renesas HD64F2626FA20 technical specifications.
| JESD-30 Code | S-PQFP-G100 |
| Length | 14mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 65mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 51 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3,5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64F2626FA20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.