Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD64F2626FA20J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 20us |
| Package/Case | PQFP |
| Interface | CAN, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F2626FA20J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.