The HD64F2626FA20JV is a 256KB FLASH microcontroller from Renesas, featuring CAN and SCI interfaces, 51 programmable I/O, and 6 timers. It operates within a temperature range of -40°C to 85°C and is available in a PQFP package. The device includes 12KB of RAM and a watchdog timer for added reliability.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Interface | CAN, SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 6 |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |