Renesas HD64F2633F25IV technical specifications.
| Package/Case | PQFP |
| Interface | I2C, SCI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 73 |
| Number of Timers/Counters | 6 |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F2633F25IV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.