
32-bit Flash microcontroller featuring a 28MHz clock speed and a maximum operating frequency of 25MHz. This surface-mount device utilizes CMOS technology and operates within a voltage range of 4.5V to 5.5V, with a nominal supply voltage of 5V. It offers 89 I/O lines and is housed in a 120-pin TQFP package with a 0.4mm terminal pitch. Operating across a commercial extended temperature range from -20°C to 75°C, this component is designed for thin profile applications.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 1.2mm |
| JESD-609 Code | e0 |
| Length | 14mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 89 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Power Supplies | 3.3,5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 28RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.4mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |