
16-bit CISC microcontroller featuring 256KB Flash memory and 8KB RAM. Operates at 33MHz with an access time of 33µs, supporting a 3V to 3.6V supply voltage range, typically 3.3V. Offers 103 I/O pins, internal oscillator, and peripherals including POR, PWM, WDT, and DMA. Interfaces include IrDA and SCI. Packaged in a 144-pin LQFP for surface mounting, with an operating temperature range of -20°C to 75°C.
Sign in to ask questions about the Renesas HD64F2676VFC33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD64F2676VFC33 technical specifications.
| Access Time | 33us |
| Package/Case | LQFP |
| Frequency | 33MHz |
| Interface | IrDA, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 33MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 103 |
| Number of Programmable I/O | 103 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | H8® H8S/2600 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F2676VFC33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.