MCU 16-bit/32-bit H8S CISC 256KB Flash 3.3V 144-Pin PQFP
Renesas HD64F2676VFC33I technical specifications.
| Package/Case | PQFP |
| Interface | IrDA, SCI |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of Programmable I/O | 103 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.