16-bit microcontroller featuring 18MHz clock speed and 63 I/O lines. This PQFP80 packaged device offers 80 terminals with a 12mm x 12mm footprint and 0.50mm pitch. It operates within a -20°C to 75°C temperature range and supports a 3.3V nominal supply voltage. Integrated FLASH ROM, PWM channels, and an ADC are included.
Sign in to ask questions about the Renesas HD64F3022TE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD64F3022TE technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 18 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 63 |
| External Data Bus Width | 8 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 18 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD64F3022TE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.