The HD64F3026F25V is a 25MHz quad SPI flash microcontroller from Renesas, operating within a commercial extended temperature range of -20°C to 75°C. It has 79 I/O lines and is supplied with a nominal voltage of 3.3V. The device is packaged in a rectangular QFP package with a terminal pitch of 0.65mm and a gull wing terminal form. It is a surface mount device and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 3.1mm |
| JESD-30 Code | R-PQFP-G100 |
| Length | 20mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 79 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Reach SVHC Compliant | Yes |
| Speed | 25RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |