The HD64F3048BVF25 is a microcontroller from Renesas, packaged in a commercial temperature grade quad flatpack. It operates within a temperature range of -20°C to 70°C and is powered by a 3V supply voltage. The device has a maximum supply current of 60mA. The package is made of plastic and features a gull wing terminal form with a 0.5mm pitch and quad terminal position.
Renesas HD64F3048BVF25 technical specifications.
| JESD-30 Code | S-PQFP-G100 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 60mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3V |
| Qualification Status | Not Qualified |
| Speed | 25RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |
No datasheet is available for this part.