
The HD64F3048BVTE25 is a commercial-grade CMOS microcontroller with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a maximum supply current of 60mA and is powered by a 3V supply voltage. The device is packaged in a 100-pin QFP package with a square shape and a flatpack style, featuring gull wing terminals with a 0.5mm pitch and a quad terminal position.
Checking distributor stock and pricing after the page loads.
Renesas HD64F3048BVTE25 technical specifications.
| JESD-30 Code | S-PQFP-G100 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 60mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | TQFP100,.63SQ |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3V |
| Qualification Status | Not Qualified |
| Speed | 25RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |
