16-bit H8/300H CPU microcontroller featuring a 16MHz maximum operating frequency. This CMOS technology device operates within a 4.5V to 5.5V supply voltage range and offers 78 I/O lines. Packaged in a 100-pin TFQFP (S-PQFP-G100) with a 0.5mm terminal pitch, it measures 14mm x 14mm with a 1.2mm maximum seated height. Suitable for industrial temperature ranges (-40°C to 85°C), this surface-mount component is RoHS and REACH SVHC compliant.
Renesas HD64F3048VTF8V technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | S-PQFP-G100 |
| Length | 14mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 55mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 78 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Equivalence Code | TQFP100,.63SQ |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 16RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F3048VTF8V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.