16-bit Flash microcontroller featuring a 25MHz maximum operating frequency. This surface-mount device operates within a 4.5V to 5.5V supply voltage range and offers 78 I/O lines. Encased in a 100-pin PQFP package with a 0.5mm terminal pitch, it supports a commercial extended temperature grade from -20°C to 75°C. Constructed with CMOS technology and tin terminal finish, this plastic flatpack component is designed for fine-pitch applications.
Renesas HD64F3052BF technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G100 |
| JESD-609 Code | e0 |
| Length | 14mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 78 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 25RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64F3052BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.