32-bit FLASH microcontroller operating at a maximum clock frequency of 18MHz. Features 8192 bytes of RAM and 524288 words of FLASH ROM. Includes 78 I/O lines, a 16-bit external data bus, and a 24-bit address bus. Equipped with PWM channels, ADC, DAC, and DMA channels. Housed in a 100-terminal PQFP package, with an operating temperature range of -20°C to 75°C and a nominal supply voltage of 5V.
Sign in to ask questions about the Renesas HD64F3052F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD64F3052F technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 18 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 78 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 18 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD64F3052F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.