
MCU 16-bit H8 CISC 128KB Flash 5V 100-Pin PQFP
Checking distributor stock and pricing after the page loads.
| Access Time | 25us |
| Package/Case | PQFP |
| Frequency | 25MHz |
| Interface | SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 5V |
| RAM Size | 4KB |
| RoHS | Not Compliant |