Renesas HD64F3067RF20TR technical specifications.
| Access Time | 20us |
| Package/Case | PQFP |
| Frequency | 20MHz |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Tray |
| RAM Size | 4096B |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64F3067RF20TR to view detailed technical specifications.
No datasheet is available for this part.