32-bit Flash microcontroller operating at a maximum clock frequency of 13MHz. Features 100 terminals in a PQFP-100 (S-PQFP-G100) package with a commercial extended temperature grade (-20°C to 75°C). Offers 79 I/O lines, 16-bit external data bus, 24-bit address bus, and 131,072 words of FLASH ROM. Includes PWM channels, ADC, DMA channels, and DAC channels. Operates with a nominal supply voltage of 5V, ranging from 3V to 5.5V.
Renesas HD64F3067RVF technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 13 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 79 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 13 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD64F3067RVF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.