Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RENESAS
HD64F3068TE25
Datasheet
Renesas
HD64F3068TE25
Volume Production
Mcu 5V 384K 100-TQFP
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Mcu 5V 384K 100-TQFP
Frequency
25MHz
Package
TQFP
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Access Time
25us
Package/Case
TQFP
Frequency
25MHz
Lead Free
Contains Lead
Packaging
Bulk
RAM Size
16384B
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account