16-bit/32-bit H8 CISC microcontroller featuring 512KB Flash memory and a maximum operating frequency of 25MHz. This surface-mount device operates with a 5V nominal supply voltage, ranging from 4.5V to 5.5V, and offers 79 I/O lines. Encased in a 100-pin TFQFP square flatpack package with a 0.5mm terminal pitch, it measures 14mm in length and width with a seated height of 1.2mm. Operating temperature range is -20°C to 75°C, utilizing CMOS technology with tin terminal finish.
Renesas HD64F3069RTE25 technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | S-PQFP-G100 |
| JESD-609 Code | e0 |
| Length | 14mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 79 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 25RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64F3069RTE25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.