16-bit Flash Microcontroller, operating at 20MHz, features 34 I/O lines and a 0.65mm terminal pitch within a 10mm x 10mm square LQFP-48 package. This surface-mount CMOS component supports a supply voltage range of 4V to 5.5V, with a nominal 5V, and operates from -20°C to 75°C. It boasts a low profile of 1.65mm, tin terminal finish, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Renesas HD64F36014FXV technical specifications.
| Height - Seated (Max) | 1.65mm |
| JESD-30 Code | S-PQFP-G48 |
| JESD-609 Code | e6 |
| Length | 10mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 34 |
| Package Body Material | Plastic |
| Package Code | LQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 10mm |
| RoHS | Compliant |