Renesas HD64F36064GFPV technical specifications.
| Package/Case | LQFP |
| Interface | I2C, SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of Programmable I/O | 45 |
| Number of Timers/Counters | 3 |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F36064GFPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.