The HD64F36079GHV is a 128KB FLASH microcontroller from Renesas, operating at 5V with a maximum supply voltage of 5.5V. It features a package type of PQFP and a temperature range of -20°C to 75°C. The device supports I2C and SCI interfaces, and includes 5 timers/counters. It has a RAM size of 6KB and a memory size of 128KB.
Renesas HD64F36079GHV technical specifications.
| Package/Case | PQFP |
| Frequency | 20MHz |
| Interface | I2C, SCI |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| RAM Size | 6KB |
| RoHS | Compliant |
No datasheet is available for this part.