16-bit microcontroller featuring FLASH ROM programmability and a maximum clock frequency of 16MHz. This device offers 55 I/O lines, PWM channels, and an integrated ADC. Operating within a commercial extended temperature range of -20°C to 75°C, it is housed in a 64-terminal PQFP package measuring 10 x 10 mm with a 0.50 mm pitch. The supply voltage range is 3V to 3.6V, with a nominal value of 3.3V.
Renesas HD64F36079LFZ technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.3277 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 55 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD64F36079LFZ to view detailed technical specifications.
No datasheet is available for this part.