
8-bit Flash Microcontroller, CMOS technology, operating at up to 16MHz. Features 53 I/O lines, a 5V nominal supply voltage with a range of 4V to 5.5V, and a commercial extended temperature grade from -20°C to 75°C. Housed in a 64-pin SDIP plastic package with a 1.778mm terminal pitch, this through-hole component is RoHS compliant and has a moisture sensitivity level of 1.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 5.08mm |
| Length | 57.6mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Moisture Sensitivity Level | 1 |
| Number of I/O Lines | 53 |
| Package Body Material | Plastic |
| Package Code | SDIP |
| Package Shape | Rectangular |
| Package Style | IN-LINE, SHRINK PITCHMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 8RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Through Hole |
| Terminal Pitch | 1.778mm |
| Terminal Position | DUAL |
| Width | 19.05mm |
| RoHS | Compliant |
