
MICROCONTROLLER SINGLE-CHIP MICROCOMPUTER
Checking distributor stock and pricing after the page loads.
| Package/Case | QFP |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Series | H8® H8/300L |
| RoHS | Compliant |
