MCU 8-bit H8 CISC 32KB Flash 3.3V/5V 64-Pin PQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Data Bus Width | 8b |
| Interface | SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 45 |
| Number of Timers/Counters | 4 |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |