8-bit Flash Microcontroller, operating at up to 16MHz, featuring 53 I/O lines. This CMOS technology component offers a wide supply voltage range of 4V to 5.5V, with a nominal 5V supply. Housed in a 64-pin SDIP plastic package with a 1.778mm terminal pitch, it operates within a commercial extended temperature range of -20°C to 75°C. The device is designed for through-hole mounting and has a maximum supply current of 15mA.
Checking distributor stock and pricing after the page loads.
Renesas HD64F3644P technical specifications.
| Height - Seated (Max) | 5.08mm |
| JESD-609 Code | e0 |
| Length | 57.6mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of I/O Lines | 53 |
| Package Body Material | Plastic |
| Package Code | SDIP |
| Package Shape | Rectangular |
| Package Style | IN-LINE, SHRINK PITCHMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 8RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 1.778mm |
| Terminal Position | DUAL |
| Width | 19.05mm |
| RoHS | Not Compliant |
No datasheet is available for this part.