
16-bit CISC microcontroller featuring 32KB Flash memory and 2KB RAM. Operates at 16MHz with an access time of 16µs. Supports I2C and SCI interfaces, with 29 programmable I/Os. Includes 3 timers/counters, PWM, and a watchdog timer. Packaged in a 64-pin PQFP for surface mounting, with an operating voltage range of 4V to 5.5V.
Renesas HD64F3664DV technical specifications.
| Access Time | 16us |
| Package/Case | QFP |
| Frequency | 16MHz |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 29 |
| Number of Programmable I/O | 29 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | H8® H8/300H Tiny |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F3664DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
