The HD64F3664FPJ is a 32KB FLASH microcontroller from Renesas, operating at a frequency of 16MHz. It features a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The device is supplied with a maximum voltage of 5.5V and a minimum voltage of 4V. It has 29 programmable I/Os and 3 timers/counters. The microcontroller is packaged in a surface-mount LQFP package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD64F3664FPJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD64F3664FPJ technical specifications.
| Package/Case | LQFP |
| Frequency | 16MHz |
| Interface | I2C, SCI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 29 |
| Number of Programmable I/O | 29 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | H8® H8/300H Tiny |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Renesas HD64F3664FPJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
