Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RENESAS
HD64F3670FYI
Datasheet
Renesas
HD64F3670FYI
Obsolete
IC H8 Mcu Flash 8K 48QFP
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
IC H8 Mcu Flash 8K 48QFP
Frequency
16MHz
Package
LQFP
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Access Time
16us
Package/Case
LQFP
Frequency
16MHz
Lead Free
Contains Lead
Number of Bits
16
Packaging
Bulk
RAM Size
2048B
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account