
The HD64F3670FYIV is an 8KB FLASH microcontroller from Renesas, operating at a frequency of 16MHz. It features a SCI interface and is packaged in a lead-free LQFP package for surface mount applications. The device is rated for operation over the temperature range of -40°C to 85°C and can be supplied with a voltage between 4V and 5.5V. The microcontroller has 26 programmable I/Os and 2 timers/counters, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD64F3670FYIV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 16us |
| Package/Case | LQFP |
| Frequency | 16MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | H8® H8/300H Tiny |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F3670FYIV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.