
16-bit CISC microcontroller featuring 32KB Flash memory and 4KB RAM. Operates at up to 20MHz with a 16-bit data bus. Offers I2C and SCI interfaces, 45 programmable I/Os, and 3 timers/counters. Supports 3V to 5.5V supply voltage and operates from -40°C to 85°C. Includes POR, PWM, WDT, and LVD peripherals.
Sign in to ask questions about the Renesas HD64F3684GDV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD64F3684GDV technical specifications.
| Access Time | 20us |
| Package/Case | QFP |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 45 |
| Number of Programmable I/O | 45 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | H8® H8/300H Tiny |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F3684GDV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
