
16-Bit CISC Microcontroller (MCU) featuring 32KB Flash memory and 4KB RAM. Operates at up to 20MHz with a 16-bit data bus. Offers 45 programmable I/Os, 3 timers/counters, and integrated peripherals including POR, PWM, WDT, and LVD. Supports I2C and SCI interfaces, with an internal oscillator. Packaged in a 64-pin LQFP for surface mounting, operating from 3V to 5.5V.
Sign in to ask questions about the Renesas HD64F3684GFPJV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD64F3684GFPJV technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 45 |
| Number of Programmable I/O | 45 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | H8® H8/300H Tiny |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F3684GFPJV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.